


MM5Z4V7T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z4V7T5GTR-ND - Tape & Reel (TR) 488-MM5Z4V7T5GCT-ND - Cut Tape (CT) 488-MM5Z4V7T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7T5G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.38% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66740 | ¥66.74 |
| 500 | ¥0.48644 | ¥243.22 |
| 1,000 | ¥0.42781 | ¥427.81 |
| 2,000 | ¥0.37823 | ¥756.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.27890 | ¥2,231.20 |
| 16,000 | ¥0.25141 | ¥4,022.56 |


