


MM5Z4678T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4678T1GTR-ND - Tape & Reel (TR) 488-MM5Z4678T1GCT-ND - Cut Tape (CT) 488-MM5Z4678T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4678T1G |
Description | DIODE ZENER 1.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.45600 | ¥14.56 |
| 100 | ¥0.90890 | ¥90.89 |
| 500 | ¥0.66822 | ¥334.11 |
| 1,000 | ¥0.59023 | ¥590.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45446 | ¥1,363.38 |
| 6,000 | ¥0.40799 | ¥2,447.94 |




