


MM3Z6V8T1G | |
|---|---|
DigiKey Part Number | MM3Z6V8T1GOSTR-ND - Tape & Reel (TR) MM3Z6V8T1GOSCT-ND - Cut Tape (CT) MM3Z6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z6V8T1G |
Description | DIODE ZENER 6.8V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z6V8T1G Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8S-7-F | Diodes Incorporated | 24,328 | BZT52C6V8S-FDICT-ND | ¥2.07000 | Direct |
| BZT52C6V8S-TP | MCC (Micro Commercial Components) | 3,777 | BZT52C6V8S-TPMSCT-ND | ¥1.24000 | Direct |
| CMDZ5235B TR PBFREE | Central Semiconductor Corp | 795 | 1514-CMDZ5235BTRPBFREECT-ND | ¥7.03000 | Similar |
| UDZ6V8B-7 | Diodes Incorporated | 1,899 | 31-UDZ6V8B-7CT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.83500 | ¥8.35 |
| 100 | ¥0.51360 | ¥51.36 |
| 500 | ¥0.37198 | ¥185.99 |
| 1,000 | ¥0.32609 | ¥326.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.24752 | ¥742.56 |
| 6,000 | ¥0.22002 | ¥1,320.12 |



