


MM3Z51VB | |
|---|---|
DigiKey Part Number | MM3Z51VBTR-ND - Tape & Reel (TR) MM3Z51VBCT-ND - Cut Tape (CT) MM3Z51VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z51VB |
Description | DIODE ZENER 51V 200MW SOD323F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 169 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19900 | ¥11.99 |
| 100 | ¥0.74180 | ¥74.18 |
| 500 | ¥0.54266 | ¥271.33 |
| 1,000 | ¥0.47790 | ¥477.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36604 | ¥1,098.12 |
| 6,000 | ¥0.32742 | ¥1,964.52 |
| 9,000 | ¥0.30771 | ¥2,769.39 |
| 15,000 | ¥0.28554 | ¥4,283.10 |
| 21,000 | ¥0.27240 | ¥5,720.40 |
| 30,000 | ¥0.25962 | ¥7,788.60 |

