Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323
SC-76, SOD-323

MM3Z33VT1G

DigiKey Part Number
MM3Z33VT1GOSTR-ND - Tape & Reel (TR)
MM3Z33VT1GOSCT-ND - Cut Tape (CT)
MM3Z33VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z33VT1G
Description
DIODE ZENER 33V 300MW SOD323
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z33VT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 23.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z33VT3Gonsemi1,780488-MM3Z33VT3GCT-ND¥0.23000Direct
BZT52C33S-7-FDiodes Incorporated738BZT52C33S-FDICT-ND¥0.36000Direct
BZT52C33S-TPMCC (Micro Commercial Components)2,899BZT52C33S-TPMSCT-ND¥0.22000Direct
BZT52-C33S_R1_00001Panjit International Inc.5,0003757-BZT52-C33S_R1_00001CT-ND¥0.26000Similar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.83500¥8.35
100¥0.51360¥51.36
500¥0.37198¥185.99
1,000¥0.32609¥326.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24752¥742.56
6,000¥0.22002¥1,320.12
Manufacturers Standard Package