Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z10VC

DigiKey Part Number
MM3Z10VCTR-ND - Tape & Reel (TR)
MM3Z10VCCT-ND - Cut Tape (CT)
MM3Z10VCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z10VC
Description
DIODE ZENER 10V 200MW SOD323F
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
180 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,515
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.11600¥11.16
100¥0.69300¥69.30
500¥0.50610¥253.05
1,000¥0.44533¥445.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34049¥1,021.47
6,000¥0.30422¥1,825.32
Manufacturers Standard Package