Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJL21195G

DigiKey Part Number
MJL21195GOS-ND
Manufacturer
Manufacturer Product Number
MJL21195G
Description
TRANS PNP 250V 16A TO-264
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 8A, 5V
Mfr
Power - Max
200 W
Packaging
Tube
Frequency - Transition
4MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
16 A
Package / Case
TO-264-3, TO-264AA
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-264
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.78000¥50.78
25¥29.61000¥740.25
100¥24.56190¥2,456.19
500¥20.52364¥10,261.82
1,000¥19.92862¥19,928.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.