Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK
DPAK_369C

MJD340RLG

DigiKey Part Number
MJD340RLGOSTR-ND - Tape & Reel (TR)
MJD340RLGOSCT-ND - Cut Tape (CT)
MJD340RLGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD340RLG
Description
TRANS NPN 300V 0.5A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Mfr
Power - Max
15 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
10MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
100µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥6.08700¥60.87
100¥3.99280¥399.28
500¥3.09066¥1,545.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥2.44332¥4,397.98
3,600¥2.24406¥8,078.62
Manufacturers Standard Package