Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MID400TVM

DigiKey Part Number
488-MID400TVM-ND
Manufacturer
Manufacturer Product Number
MID400TVM
Description
OPTOISO 2.5KV AC MONITOR 8DIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.5 V
Manufacturer
onsemi
Voltage - Supply
7V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
AC Line Monitor
Package / Case
8-DIP (0.400", 10.16mm)
Number of Channels
1
Supplier Device Package
8-PDIP
Voltage - Isolation
2500Vrms
Approval Agency
UR, VDE
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥14.32400¥143.24
100¥11.02560¥1,102.56
500¥9.57104¥4,785.52
1,000¥9.09700¥9,097.00
2,000¥8.69549¥17,390.98
5,000¥8.25800¥41,290.00
10,000¥7.98577¥79,857.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.