Photodiode 420nm 110ps 14-WBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 110ps 14-WBGA
SiPM Sensors | Gen3 LiDAR System Demo

MICROFJ-40035-TSV-TR1

DigiKey Part Number
5556-MICROFJ-40035-TSV-TR1-ND
Manufacturer
Manufacturer Product Number
MICROFJ-40035-TSV-TR1
Description
SENSOR PHOTODIODE 420NM 14WBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 110ps 14-WBGA
Datasheet
 Datasheet
EDA/CAD Models
MICROFJ-40035-TSV-TR1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
110ps
Manufacturer
onsemi
Voltage - DC Reverse (Vr) (Max)
24.7 V
Series
Current - Dark (Typ)
3µA
Packaging
Strip
Active Area
15.45mm²
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
420nm
Mounting Type
Surface Mount
Spectral Range
200nm ~ 900nm
Package / Case
14-WBGA
Diode Type
Avalanche
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥645.72000¥645.72
5¥597.90400¥2,989.52
10¥580.08200¥5,800.82
25¥558.76080¥13,969.02
50¥544.16740¥27,208.37
100¥530.77080¥53,077.08
Manufacturers Standard Package