Photodiode 420nm 600ps 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Photodiode 420nm 600ps 4-SMD, No Lead
MicroFC-30050-SMT-bottom
SiPM Sensors | Gen3 LiDAR System Demo

MICROFC-30020-SMT-TR

DigiKey Part Number
5556-MICROFC-30020-SMT-TR-ND - Tape & Reel (TR)
5556-MICROFC-30020-SMT-TRCT-ND - Cut Tape (CT)
5556-MICROFC-30020-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROFC-30020-SMT-TR
Description
SENSOR PHOTODIODE 420NM 4SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Photodiode 420nm 600ps 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
MICROFC-30020-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
600ps
Manufacturer
onsemi
Voltage - DC Reverse (Vr) (Max)
24.7 V
Series
Current - Dark (Typ)
50nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active Area
9mm²
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Wavelength
420nm
Mounting Type
Surface Mount
Color - Enhanced
Blue
Package / Case
4-SMD, No Lead
Spectral Range
300nm ~ 950nm
Base Product Number
Diode Type
Avalanche
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,732
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.21000¥147.21
5¥134.05600¥670.28
10¥129.17700¥1,291.77
25¥123.34520¥3,083.63
50¥119.35420¥5,967.71
100¥115.69480¥11,569.48
500¥114.24470¥57,122.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥101.66367¥304,991.01
Manufacturers Standard Package