



MC79L15ABPRPG | |
|---|---|
DigiKey Part Number | MC79L15ABPRPGOSCT-ND - Cut Tape (CT) MC79L15ABPRPGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L15ABPRPG |
Description | IC REG LINEAR -15V 100MA TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L15ABPRPG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 39dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -35V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.75300 | ¥17.53 |
| 25 | ¥1.55480 | ¥38.87 |
| 100 | ¥1.33730 | ¥133.73 |
| 250 | ¥1.23324 | ¥308.31 |
| 500 | ¥1.17054 | ¥585.27 |
| 1,000 | ¥1.11877 | ¥1,118.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.04483 | ¥2,089.66 |
| 4,000 | ¥1.01078 | ¥4,043.12 |

