



MC78LC50NTRG | |
|---|---|
DigiKey Part Number | MC78LC50NTRGOSTR-ND - Tape & Reel (TR) MC78LC50NTRGOSCT-ND - Cut Tape (CT) MC78LC50NTRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78LC50NTRG |
Description | IC REG LINEAR 5V 100MA 5-TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC78LC50NTRG Models |
Category | Voltage Dropout (Max) 0.038V @ 1mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 3.6 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Regulators 1 | Supplier Device Package 5-TSOP |
Voltage - Input (Max) 12V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29000 | ¥12.90 |
| 25 | ¥1.14120 | ¥28.53 |
| 100 | ¥0.97420 | ¥97.42 |
| 250 | ¥0.89516 | ¥223.79 |
| 500 | ¥0.84734 | ¥423.67 |
| 1,000 | ¥0.80790 | ¥807.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.73708 | ¥2,211.24 |
| 6,000 | ¥0.71394 | ¥4,283.64 |







