
MC74VHCT125ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT125ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT125ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT125ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT125ADR2G |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT125ADR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT125S14-13 | Diodes Incorporated | 1,714 | 31-74AHCT125S14-13CT-ND | ¥1.82000 | Similar |
| SN74AHCT125NSR | Texas Instruments | 3,245 | 296-31745-1-ND | ¥6.95000 | Similar |
| SN74LV125ATDR | Texas Instruments | 3,361 | 296-21028-1-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.99300 | ¥19.93 |
| 25 | ¥1.77320 | ¥44.33 |
| 100 | ¥1.52740 | ¥152.74 |
| 250 | ¥1.41148 | ¥352.87 |
| 500 | ¥1.34118 | ¥670.59 |
| 1,000 | ¥1.28346 | ¥1,283.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.22250 | ¥3,056.25 |
| 5,000 | ¥1.18575 | ¥5,928.75 |

