
MC74VHC74DTG | |
|---|---|
DigiKey Part Number | MC74VHC74DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC74DTG |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC74DTG Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.14300 | ¥31.43 |
| 96 | ¥2.45427 | ¥235.61 |
| 192 | ¥2.31688 | ¥444.84 |
| 288 | ¥2.24813 | ¥647.46 |
| 576 | ¥2.14733 | ¥1,236.86 |
| 1,056 | ¥2.07400 | ¥2,190.14 |
| 2,592 | ¥1.98585 | ¥5,147.32 |
| 5,088 | ¥1.93282 | ¥9,834.19 |

