
MC74VHC1GT50DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT50DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT50DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT50DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50DFT2G |
Description | IC BUFF 1.65V SC-88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element CMOS Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC1GT50DFT2G Models |
Category | Output Type CMOS |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G50DFT1G | onsemi | 3,923 | MC74VHC1G50DFT1GOSCT-ND | ¥0.83000 | Parametric Equivalent |
| MC74VHC1G50DFT2G | onsemi | 2,936 | MC74VHC1G50DFT2GOSCT-ND | ¥0.83000 | Parametric Equivalent |
| MC74VHC1G50DFT2G-Q | onsemi | 3,000 | 488-MC74VHC1G50DFT2G-QCT-ND | ¥0.83000 | Parametric Equivalent |
| MC74VHC1GT50DFT2G-Q | onsemi | 21 | 488-MC74VHC1GT50DFT2G-QCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |



