AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT08EDFT2G

DigiKey Part Number
488-MC74VHC1GT08EDFT2GTR-ND - Tape & Reel (TR)
488-MC74VHC1GT08EDFT2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC74VHC1GT08EDFT2G
Description
IC GATE AND 1CH 2-INP SC88A
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.28V ~ 0.8V
Series
Input Logic Level - High
1V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,936
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.63700¥6.37
25¥0.55560¥13.89
100¥0.46730¥46.73
250¥0.42540¥106.35
500¥0.40010¥200.05
1,000¥0.37926¥379.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35354¥1,060.62
6,000¥0.34097¥2,045.82
Manufacturers Standard Package