Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G126DBVT1G

DigiKey Part Number
488-MC74VHC1G126DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1G126DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1G126DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G126DBVT1G
Description
IC BUFF 2V/5.5V SC-74A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,694
Factory Stock: 84,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.41680¥10.42
100¥0.34900¥34.90
250¥0.31656¥79.14
500¥0.29704¥148.52
1,000¥0.28092¥280.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26099¥782.97
6,000¥0.25122¥1,507.32
Manufacturers Standard Package