


MC74VHC157DR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC157DR2GTR-ND - Tape & Reel (TR) 488-MC74VHC157DR2GCT-ND - Cut Tape (CT) 488-MC74VHC157DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC157DR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.87900 | ¥38.79 |
| 25 | ¥3.48000 | ¥87.00 |
| 100 | ¥3.04170 | ¥304.17 |
| 250 | ¥2.83196 | ¥707.99 |
| 500 | ¥2.70578 | ¥1,352.89 |
| 1,000 | ¥2.65715 | ¥2,657.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.49218 | ¥6,230.45 |
| 5,000 | ¥2.42607 | ¥12,130.35 |

