
MC74LCX74DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX74DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX74DTR2GOSCT-ND - Cut Tape (CT) MC74LCX74DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX74DTR2G |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX74DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC74APW | Texas Instruments | 2,021 | 296-26631-5-ND | ¥9.01000 | Direct |
| SN74LVC74APWR | Texas Instruments | 21,049 | 296-1241-1-ND | ¥3.72000 | Direct |
| SN74LVC74APWT | Texas Instruments | 821 | 296-31923-1-ND | ¥8.27000 | Direct |
| SN74LVC74AQPWREP | Texas Instruments | 790 | 296-SN74LVC74AQPWREPCT-ND | ¥16.79000 | Direct |
| SN74LVC74AQPWRG4Q1 | Texas Instruments | 7 | 296-28971-1-ND | ¥5.54000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.08400 | ¥20.84 |
| 25 | ¥1.85240 | ¥46.31 |
| 100 | ¥1.59940 | ¥159.94 |
| 250 | ¥1.47868 | ¥369.67 |
| 500 | ¥1.40590 | ¥702.95 |
| 1,000 | ¥1.34578 | ¥1,345.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.28234 | ¥3,205.85 |
| 5,000 | ¥1.24411 | ¥6,220.55 |

