
MC74LCX374DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LCX374DTR2GTR-ND - Tape & Reel (TR) 488-MC74LCX374DTR2GCT-ND - Cut Tape (CT) 488-MC74LCX374DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX374DTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX374DTR2G Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC374AT20-13 | Diodes Incorporated | 2,500 | 31-74LVC374AT20-13CT-ND | ¥3.56000 | Direct |
| 74LVC374APW,118 | Nexperia USA Inc. | 2,286 | 1727-4034-1-ND | ¥3.14000 | Similar |
| SN74LVC374ADBR | Texas Instruments | 1,663 | 296-8513-1-ND | ¥7.44000 | Similar |
| SN74LVC374APW | Texas Instruments | 1,135 | 296-26627-5-ND | ¥9.84000 | Similar |
| SN74LVC374APWR | Texas Instruments | 6 | 296-1238-1-ND | ¥4.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.95400 | ¥49.54 |
| 25 | ¥4.45920 | ¥111.48 |
| 100 | ¥3.91580 | ¥391.58 |
| 250 | ¥3.65632 | ¥914.08 |
| 500 | ¥3.49986 | ¥1,749.93 |
| 1,000 | ¥3.47679 | ¥3,476.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.22507 | ¥8,062.68 |
| 5,000 | ¥3.14333 | ¥15,716.65 |

