
MC74HCU04ADR2G | |
|---|---|
DigiKey Part Number | MC74HCU04ADR2GOSTR-ND - Tape & Reel (TR) MC74HCU04ADR2GOSCT-ND - Cut Tape (CT) MC74HCU04ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCU04ADR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCU04ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HCU04M | onsemi | 7 | MM74HCU04M-ND | ¥2.41782 | Similar |
| MM74HCU04MX | onsemi | 2,415 | MM74HCU04MXCT-ND | ¥2.56000 | Similar |
| MC74HCU04ADG | onsemi | 670 | MC74HCU04ADGOS-ND | ¥3.31000 | Parametric Equivalent |
| 74HCU04D,653 | Nexperia USA Inc. | 4,426 | 1727-2863-1-ND | ¥2.48000 | Similar |
| SN74HCU04D | Texas Instruments | 6,531 | 296-9819-5-ND | ¥9.18000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.76200 | ¥17.62 |
| 25 | ¥1.55800 | ¥38.95 |
| 100 | ¥1.34140 | ¥134.14 |
| 250 | ¥1.23752 | ¥309.38 |
| 500 | ¥1.17468 | ¥587.34 |
| 1,000 | ¥1.12307 | ¥1,123.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.06848 | ¥2,671.20 |
| 5,000 | ¥1.03562 | ¥5,178.10 |

