
MC74HCT241ADWR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT241ADWR2GTR-ND - Tape & Reel (TR) 488-MC74HCT241ADWR2GCT-ND - Cut Tape (CT) 488-MC74HCT241ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT241ADWR2G |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT241ADWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.73000 | ¥47.30 |
| 25 | ¥4.25720 | ¥106.43 |
| 100 | ¥3.73390 | ¥373.39 |
| 250 | ¥3.48432 | ¥871.08 |
| 500 | ¥3.33414 | ¥1,667.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.21041 | ¥3,210.41 |
| 2,000 | ¥3.10857 | ¥6,217.14 |

