Parametric Equivalent
Similar
Similar

MC74HC597ADTG | |
|---|---|
DigiKey Part Number | MC74HC597ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC597ADTG |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC597ADTG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC597ADTR2G | onsemi | 0 | MC74HC597ADTR2GOSCT-ND | ¥3.47000 | Parametric Equivalent |
| 74HC597PW,118 | Nexperia USA Inc. | 0 | 1727-5962-1-ND | ¥4.05000 | Similar |
| 74HC597PW-Q100J | Nexperia USA Inc. | 2,250 | 1727-74HC597PW-Q100JCT-ND | ¥4.80000 | Similar |



