
MC74HC595ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC595ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC595ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC595ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADTR2G-Q |
Description | IC TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595PW-Q100,118 | Nexperia USA Inc. | 7 | 1727-1012-1-ND | ¥0.28000 | Similar |
| SN74HC595DBR | Texas Instruments | 6,210 | 296-38797-1-ND | ¥0.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.48100 | ¥24.81 |
| 25 | ¥2.21320 | ¥55.33 |
| 100 | ¥1.91530 | ¥191.53 |
| 250 | ¥1.77440 | ¥443.60 |
| 500 | ¥1.68940 | ¥844.70 |
| 1,000 | ¥1.62216 | ¥1,622.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.54530 | ¥3,863.25 |
| 5,000 | ¥1.50071 | ¥7,503.55 |



