
MC74HC541ADWR2G | |
|---|---|
DigiKey Part Number | MC74HC541ADWR2GOSTR-ND - Tape & Reel (TR) MC74HC541ADWR2GOSCT-ND - Cut Tape (CT) MC74HC541ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC541ADWR2G |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC541ADWR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC541WM | onsemi | 26,753 | MM74HC541WM-ND | ¥6.86000 | Similar |
| MM74HC541WMX | onsemi | 2,030 | MM74HC541WMXCT-ND | ¥6.62000 | Similar |
| 74HC541D-Q100J | Nexperia USA Inc. | 1,748 | 1727-7956-1-ND | ¥4.63000 | Direct |
| CD74HC541M96 | Texas Instruments | 2,443 | 296-14538-1-ND | ¥7.03000 | Direct |
| SN74HC541DWR | Texas Instruments | 20,049 | 296-1202-1-ND | ¥8.68000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.83700 | ¥38.37 |
| 25 | ¥3.44040 | ¥86.01 |
| 100 | ¥3.00450 | ¥300.45 |
| 250 | ¥2.79756 | ¥699.39 |
| 500 | ¥2.67254 | ¥1,336.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.56965 | ¥2,569.65 |
| 2,000 | ¥2.48505 | ¥4,970.10 |






