MC74HC540ADTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,500
Unit Price: ¥13.31000
Datasheet

Similar


Texas Instruments
In Stock: 10,790
Unit Price: ¥6.54000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC540ADTR2G

DigiKey Part Number
MC74HC540ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC540ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC540ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC540ADTR2G
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC540ADTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV74HC540ADTR2Gonsemi2,500488-NLV74HC540ADTR2GCT-ND¥13.31000Parametric Equivalent
SN74HC540PWRTexas Instruments10,790296-31814-1-ND¥6.54000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.40700¥24.07
25¥2.14360¥53.59
100¥1.85660¥185.66
250¥1.71948¥429.87
500¥1.63664¥818.32
1,000¥1.56898¥1,568.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.49631¥3,740.78
5,000¥1.45289¥7,264.45
Manufacturers Standard Package

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics