
MC74HC30ADG | |
|---|---|
DigiKey Part Number | MC74HC30ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC30ADG |
Description | IC GATE NAND 1CH 8-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC30ADG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-SOIC |
Number of Inputs 8 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC30ADR2G | onsemi | 4,002 | 488-MC74HC30ADR2GCT-ND | ¥3.39000 | Parametric Equivalent |
| CD74HC30MT | Texas Instruments | 1,142 | 296-CD74HC30MTCT-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.61300 | ¥26.13 |
| 55 | ¥2.14418 | ¥117.93 |
| 110 | ¥2.00736 | ¥220.81 |
| 275 | ¥1.86302 | ¥512.33 |
| 550 | ¥1.77624 | ¥976.93 |
| 1,045 | ¥1.70955 | ¥1,786.48 |

