
MC74HC1G08DFT1G | |
|---|---|
DigiKey Part Number | MC74HC1G08DFT1GOSTR-ND - Tape & Reel (TR) MC74HC1G08DFT1GOSCT-ND - Cut Tape (CT) MC74HC1G08DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DFT1G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G08DFT1G Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC1G08GW,125 | Nexperia USA Inc. | 33,783 | 1727-3260-1-ND | ¥0.11000 | Similar |
| SN74AHC1G08DCKR | Texas Instruments | 87,291 | 296-8743-1-ND | ¥0.10000 | Similar |
| TC7S08FU,LF | Toshiba Semiconductor and Storage | 24,092 | TC7S08FU,LFCT-ND | ¥0.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.39700 | ¥3.97 |
| 25 | ¥0.34400 | ¥8.60 |
| 100 | ¥0.28610 | ¥28.61 |
| 250 | ¥0.25868 | ¥64.67 |
| 500 | ¥0.24214 | ¥121.07 |
| 1,000 | ¥0.22858 | ¥228.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21182 | ¥635.46 |
| 6,000 | ¥0.20361 | ¥1,221.66 |



