Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G04DFT1G-Q

DigiKey Part Number
488-MC74HC1G04DFT1G-QTR-ND - Tape & Reel (TR)
488-MC74HC1G04DFT1G-QCT-ND - Cut Tape (CT)
488-MC74HC1G04DFT1G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC1G04DFT1G-Q
Description
SINGLE INVERTER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 6V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Quiescent (Max)
1 µA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,097
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.43000¥4.30
25¥0.37720¥9.43
100¥0.31430¥31.43
250¥0.28480¥71.20
500¥0.26696¥133.48
1,000¥0.25223¥252.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23399¥701.97
6,000¥0.22508¥1,350.48
Manufacturers Standard Package