


MC74HC175ADG | |
|---|---|
DigiKey Part Number | MC74HC175ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC175ADG |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC175ADG Models |
Category | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.36500 | ¥23.65 |
| 48 | ¥1.96250 | ¥94.20 |
| 144 | ¥1.76826 | ¥254.63 |
| 288 | ¥1.67267 | ¥481.73 |
| 528 | ¥1.60309 | ¥846.43 |
| 1,008 | ¥1.54094 | ¥1,553.27 |
| 2,544 | ¥1.46945 | ¥3,738.28 |
| 5,040 | ¥1.42738 | ¥7,194.00 |

