Shift Shift Register 1 Element 8 Bit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC164BDR2G

DigiKey Part Number
488-MC74HC164BDR2GTR-ND - Tape & Reel (TR)
488-MC74HC164BDR2GCT-ND - Cut Tape (CT)
488-MC74HC164BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC164BDR2G
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC164BDR2G Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
onsemi
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
14-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC164ADGonsemi535MC74HC164ADGOS-ND¥1.62000Parametric Equivalent
MC74HC164ADR2Gonsemi5,782MC74HC164ADR2GOSCT-ND¥1.58000Parametric Equivalent
CD74HC164M96Texas Instruments1,101296-14514-1-ND¥3.07000Parametric Equivalent
MC74HC164ADGRochester Electronics, LLC5,3532156-MC74HC164ADG-ND¥0.90620Parametric Equivalent
In-Stock: 225
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.81900¥18.19
25¥1.61440¥40.36
100¥1.39020¥139.02
250¥1.28284¥320.71
500¥1.21800¥609.00
1,000¥1.16475¥1,164.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.10854¥2,771.35
5,000¥1.07464¥5,373.20
Manufacturers Standard Package