
MC74HC164ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC164ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC164ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC164ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC164ADR2G-Q |
Description | IC PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.06080 | ¥51.52 |
| 100 | ¥1.78220 | ¥178.22 |
| 250 | ¥1.64936 | ¥412.34 |
| 500 | ¥1.56932 | ¥784.66 |
| 1,000 | ¥1.50340 | ¥1,503.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.43385 | ¥3,584.62 |
| 5,000 | ¥1.39192 | ¥6,959.60 |

