
MC74ACT573DWG | |
|---|---|
DigiKey Part Number | MC74ACT573DWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT573DWG |
Description | IC D-TYPE TRANSP 1:8 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT573DWG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 10.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT573M96 | Texas Instruments | 2,842 | 296-CD74ACT573M96CT-ND | ¥10.75000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.17800 | ¥61.78 |
| 38 | ¥5.34711 | ¥203.19 |
| 114 | ¥4.86482 | ¥554.59 |
| 266 | ¥4.58147 | ¥1,218.67 |
| 532 | ¥4.39491 | ¥2,338.09 |
| 1,026 | ¥4.24889 | ¥4,359.36 |
| 2,508 | ¥4.08874 | ¥10,254.56 |
| 5,016 | ¥3.98948 | ¥20,011.23 |


