Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT125DTR2G

DigiKey Part Number
MC74ACT125DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT125DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT125DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT125DTR2G
Description
IC BUFF 4.5V/5.5V 14-TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT125DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,521
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.62900¥16.29
25¥1.44560¥36.14
100¥1.24300¥124.30
250¥1.14524¥286.31
500¥1.08652¥543.26
1,000¥1.03813¥1,038.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.98711¥2,467.78
5,000¥0.95631¥4,781.55
Manufacturers Standard Package