
MC74AC08DR2G | |
|---|---|
DigiKey Part Number | MC74AC08DR2GOSTR-ND - Tape & Reel (TR) MC74AC08DR2GOSCT-ND - Cut Tape (CT) MC74AC08DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC08DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC08DR | Texas Instruments | 8,100 | 296-1055-1-ND | ¥3.85000 | Direct |
| CD74AC08M96 | Texas Instruments | 1,274 | 296-14477-1-ND | ¥5.29000 | Similar |
| SN74AC08QDRG4Q1 | Texas Instruments | 2,956 | 296-23977-1-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.88600 | ¥18.86 |
| 25 | ¥1.67400 | ¥41.85 |
| 100 | ¥1.44230 | ¥144.23 |
| 250 | ¥1.33180 | ¥332.95 |
| 500 | ¥1.26514 | ¥632.57 |
| 1,000 | ¥1.21007 | ¥1,210.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.15204 | ¥2,880.10 |
| 5,000 | ¥1.11706 | ¥5,585.30 |





