
MC33174VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33174VDR2GTR-ND - Tape & Reel (TR) 488-MC33174VDR2GCT-ND - Cut Tape (CT) 488-MC33174VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33174VDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33174VDR2G Models |
Category | Current - Supply 180µA (x4 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.71400 | ¥47.14 |
| 25 | ¥4.23760 | ¥105.94 |
| 100 | ¥3.71410 | ¥371.41 |
| 250 | ¥3.46480 | ¥866.20 |
| 500 | ¥3.31444 | ¥1,657.22 |
| 1,000 | ¥3.19073 | ¥3,190.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.97098 | ¥7,427.45 |
| 5,000 | ¥2.89456 | ¥14,472.80 |

