Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33174DR2G

DigiKey Part Number
MC33174DR2GOSTR-ND - Tape & Reel (TR)
MC33174DR2GOSCT-ND - Cut Tape (CT)
MC33174DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33174DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33174DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
180µA (x4 Channels)
Mfr
Current - Output / Channel
27 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
2.1V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,993
Factory Stock: 192,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.36700¥43.67
25¥3.92000¥98.00
100¥3.43120¥343.12
250¥3.19852¥799.63
500¥3.05808¥1,529.04
1,000¥2.94238¥2,942.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.73816¥6,845.40
5,000¥2.66671¥13,333.55
Manufacturers Standard Package