Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33074ADTBR2G

DigiKey Part Number
MC33074ADTBR2GOSTR-ND - Tape & Reel (TR)
MC33074ADTBR2GOSCT-ND - Cut Tape (CT)
MC33074ADTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33074ADTBR2G
Description
IC OPAMP GEN PUR 4CIRC 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33074ADTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.9mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8513ARUZ-REELAnalog Devices Inc.7,555505-AD8513ARUZ-REELCT-ND¥113.88000Similar
In-Stock: 11,449
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.85400¥48.54
25¥4.36640¥109.16
100¥3.82900¥382.90
250¥3.57332¥893.33
500¥3.41898¥1,709.49
1,000¥3.29204¥3,292.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.06605¥7,665.12
5,000¥2.98764¥14,938.20
Manufacturers Standard Package