AND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14082BDR2G

DigiKey Part Number
MC14082BDR2GOSTR-ND - Tape & Reel (TR)
MC14082BDR2GOSCT-ND - Cut Tape (CT)
MC14082BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14082BDR2G
Description
IC GATE AND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14082BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4082BM96Texas Instruments7,948296-31523-1-ND¥5.13000Direct
CD4082BNSRTexas Instruments385296-31524-1-ND¥6.04000Similar
HEF4082BT,653Nexperia USA Inc.3,1991727-6011-1-ND¥2.89000Similar
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.62200¥26.22
25¥2.34200¥58.55
100¥2.03030¥203.03
250¥1.88160¥470.40
500¥1.79210¥896.05
1,000¥1.72587¥1,725.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.64080¥4,102.00
5,000¥1.59394¥7,969.70
Manufacturers Standard Package