
MC14012BDR2G | |
|---|---|
DigiKey Part Number | MC14012BDR2GOSTR-ND - Tape & Reel (TR) MC14012BDR2GOSCT-ND - Cut Tape (CT) MC14012BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14012BDR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14012BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.66300 | ¥26.63 |
| 25 | ¥2.37520 | ¥59.38 |
| 100 | ¥2.05920 | ¥205.92 |
| 250 | ¥1.90904 | ¥477.26 |
| 500 | ¥1.81840 | ¥909.20 |
| 1,000 | ¥1.75241 | ¥1,752.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.66525 | ¥4,163.12 |
| 5,000 | ¥1.61781 | ¥8,089.05 |


