
MC100LVELT22DR2G | |
|---|---|
DigiKey Part Number | MC100LVELT22DR2GOSTR-ND - Tape & Reel (TR) MC100LVELT22DR2GOSCT-ND - Cut Tape (CT) MC100LVELT22DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVELT22DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVELT22DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.52000 | ¥26.52 |
| 10 | ¥19.84700 | ¥198.47 |
| 25 | ¥18.18720 | ¥454.68 |
| 100 | ¥16.36090 | ¥1,636.09 |
| 250 | ¥15.70644 | ¥3,926.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.07646 | ¥35,191.15 |
| 5,000 | ¥13.80155 | ¥69,007.75 |




