
MC100LVEL11DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL11DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL11DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL11DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL11DR2G |
Description | IC CLK BUFFER 1:2 1GHZ 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL11DR2G Models |
Category | Output ECL, PECL |
Manufacturer onsemi | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL11DG | onsemi | 144 | MC100LVEL11DGOS-ND | ¥39.45000 | Parametric Equivalent |
| MC100LVEL11DR2G | onsemi | 1,825 | 488-MC100LVEL11DR2GCT-ND | ¥32.50000 | Parametric Equivalent |
| SN65LVEP11DR | Texas Instruments | 2,003 | 296-23983-1-ND | ¥41.27000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥24.54500 | ¥245.45 |
| 25 | ¥22.54400 | ¥563.60 |
| 100 | ¥20.34920 | ¥2,034.92 |
| 250 | ¥19.30284 | ¥4,825.71 |
| 500 | ¥18.97964 | ¥9,489.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.92736 | ¥42,318.40 |

