NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP101FAG

DigiKey Part Number
MC100EP101FAGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP101FAG
Description
IC NOR/OR GATE 4-CIR 32LQFP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
NOR/OR Gate Configurable 4 Circuit 16 Input (4, 4, 4, 4) Input 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP101FAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Schmitt Trigger Input
No
Manufacturer
onsemi
Output Type
Differential
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
NOR/OR Gate
Package / Case
32-LQFP
Number of Circuits
4
Supplier Device Package
32-LQFP (7x7)
Number of Inputs
16 Input (4, 4, 4, 4)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Factory Stock: 5,750
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.68000¥150.68
10¥119.89800¥1,198.98
25¥112.20400¥2,805.10
100¥103.75290¥10,375.29
250¥99.72392¥24,930.98
500¥97.29518¥48,647.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.