Diode 20 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS320T3G

DigiKey Part Number
MBRS320T3GOSTR-ND - Tape & Reel (TR)
MBRS320T3GOSCT-ND - Cut Tape (CT)
MBRS320T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS320T3G
Description
DIODE SCHOTTKY 20V 3A SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS320T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMC
Voltage - DC Reverse (Vr) (Max)
20 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B320-13-FDiodes Incorporated4,281B320-FDICT-ND¥6.95000Similar
SSC54HE3_A/HVishay General Semiconductor - Diodes Division10,292SSC54HE3_A/HGICT-ND¥10.50000Similar
In-Stock: 4,920
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.18500¥51.85
100¥3.37090¥337.09
500¥2.59016¥1,295.08
1,000¥2.33859¥2,338.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.91302¥4,782.55
5,000¥1.75699¥8,784.95
Manufacturers Standard Package