
MBRS130T3G | |
|---|---|
DigiKey Part Number | MBRS130T3GOSTR-ND - Tape & Reel (TR) MBRS130T3GOSCT-ND - Cut Tape (CT) MBRS130T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS130T3G |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B240Q-13-F | Diodes Incorporated | 15,240 | B240Q-13-FDICT-ND | ¥5.04000 | Similar |
| PMEG3010EP,115 | Nexperia USA Inc. | 2,832 | 1727-5408-1-ND | ¥3.89000 | Similar |
| SL23-E3/52T | Vishay General Semiconductor - Diodes Division | 3,698 | SL23-E3/52TGICT-ND | ¥7.36000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.28300 | ¥32.83 |
| 100 | ¥2.09810 | ¥209.81 |
| 500 | ¥1.58454 | ¥792.27 |
| 1,000 | ¥1.41864 | ¥1,418.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.14705 | ¥2,867.62 |
| 5,000 | ¥1.04402 | ¥5,220.10 |



