MBRB41H100CT-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: ¥9.90462
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥11.74367
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥15.73125
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥19.80926
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥11.11708
Datasheet

Similar


STMicroelectronics
In Stock: 2
Unit Price: ¥23.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,584
Unit Price: ¥32.00000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB41H100CT-1G

DigiKey Part Number
MBRB41H100CT-1G-ND
Manufacturer
Manufacturer Product Number
MBRB41H100CT-1G
Description
DIODE ARRAY SCHOT 100V 20A TO262
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA
Datasheet
 Datasheet
EDA/CAD Models
MBRB41H100CT-1G Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 20 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
175°C (Max)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-262-3 Long Leads, I2PAK, TO-262AA
Technology
Schottky
Supplier Device Package
TO-262 (I2PAK)
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA20C100PBIXYS0DSA20C100PB-ND¥9.90462Similar
DSA30C100PBIXYS0DSA30C100PB-ND¥11.74367Similar
DSA60C100PBIXYS0DSA60C100PB-ND¥15.73125Similar
DSA80C100PBIXYS0DSA80C100PB-ND¥19.80926Similar
DSSK16-01AIXYS0DSSK16-01A-ND¥11.11708Similar
Obsolete
Marketplace Stock: 2,900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,900In Stock
Ships from Flip Electronics