Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR5H100MFST1G

DigiKey Part Number
MBR5H100MFST1GOSTR-ND - Tape & Reel (TR)
MBR5H100MFST1GOSCT-ND - Cut Tape (CT)
MBR5H100MFST1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5H100MFST1G
Description
DIODE SCHOTTKY 100V 5A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
730 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,178
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥8.55900¥85.59
100¥5.69970¥569.97
500¥4.47176¥2,235.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.58785¥5,381.77
3,000¥3.30960¥9,928.80
Manufacturers Standard Package