
MBR5H100MFST1G | |
|---|---|
DigiKey Part Number | MBR5H100MFST1GOSTR-ND - Tape & Reel (TR) MBR5H100MFST1GOSCT-ND - Cut Tape (CT) MBR5H100MFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR5H100MFST1G |
Description | DIODE SCHOTTKY 100V 5A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 730 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.55900 | ¥85.59 |
| 100 | ¥5.69970 | ¥569.97 |
| 500 | ¥4.47176 | ¥2,235.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.58785 | ¥5,381.77 |
| 3,000 | ¥3.30960 | ¥9,928.80 |

