Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1545CTG

DigiKey Part Number
MBR1545CTGOS-ND
Manufacturer
Manufacturer Product Number
MBR1545CTG
Description
DIODE ARR SCHOTT 45V 7.5A TO-220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR1545CTG Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Packaging
Tube
Operating Temperature - Junction
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Schottky
Supplier Device Package
TO-220
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
50¥8.92160¥446.08
100¥8.00040¥800.04
500¥6.38394¥3,191.97
1,000¥5.86417¥5,864.17
2,000¥5.42715¥10,854.30
5,000¥5.02196¥25,109.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.